XC5B Series 44 POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5B-5031-0A

DigiKey Part Number
39-XC5B-5031-0A-ND
Manufacturer
Manufacturer Product Number
XC5B-5031-0A
Description
CONN DIN RCPT 50POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
50
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹488.63000₹488.63
10₹415.42400₹4,154.24
40₹376.69675₹15,067.87
80₹358.70513₹28,696.41
120₹348.59175₹41,831.01
280₹328.36179₹91,941.30
520₹314.33623₹1,63,454.84
1,000₹300.17309₹3,00,173.09
2,520₹281.24525₹7,08,738.03
Manufacturers Standard Package