60 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4M-6031-T

DigiKey Part Number
Z12447-ND
Manufacturer
Manufacturer Product Number
XG4M-6031-T
Description
CONN RCPT 60POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
XG4M-6031-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
60
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹410.02000₹410.02
10₹365.28900₹3,652.89
30₹288.56600₹8,656.98
60₹287.66517₹17,259.91
120₹268.87267₹32,264.72
Manufacturers Standard Package