


XM3C-3722-111 | |
|---|---|
DigiKey Part Number | 39-XM3C-3722-111-ND |
Manufacturer | |
Manufacturer Product Number | XM3C-3722-111 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3C-3722-111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,230.99000 | ₹1,230.99 |
| 10 | ₹1,063.90500 | ₹10,639.05 |
| 40 | ₹884.91750 | ₹35,396.70 |
| 80 | ₹877.60250 | ₹70,208.20 |
| 120 | ₹870.30292 | ₹1,04,436.35 |
| 280 | ₹856.60564 | ₹2,39,849.58 |
| 520 | ₹802.92642 | ₹4,17,521.74 |