




XW4M-06D1-H1DS | |
|---|---|
DigiKey Part Number | 39-XW4M-06D1-H1DS-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-06D1-H1DS |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-06D1-H1DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | - | |
Insulation Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹847.99000 | ₹847.99 |
| 10 | ₹720.32800 | ₹7,203.28 |
| 45 | ₹647.70489 | ₹29,146.72 |
| 90 | ₹616.78778 | ₹55,510.90 |
| 135 | ₹599.39304 | ₹80,918.06 |
| 270 | ₹570.79878 | ₹1,54,115.67 |
| 540 | ₹543.57809 | ₹2,93,532.17 |
| 1,035 | ₹519.21618 | ₹5,37,388.75 |