Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCP4624DSN33T1G | |
|---|---|
DigiKey Part Number | NCP4624DSN33T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4624DSN33T1G |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP4624DSN33T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | 18dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

