MFR Recommended

NCP5030MTTXG | |
|---|---|
DigiKey Part Number | NCP5030MTTXGOSTR-ND - Tape & Reel (TR) NCP5030MTTXGOSCT-ND - Cut Tape (CT) NCP5030MTTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5030MTTXG |
Description | IC LED DRV RGLTR PWM 12WDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 900mA 12-WDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5030MTTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.2V ~ 5.5V | |
Current - Output / Channel | 900mA | |
Frequency | 700kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WDFN (3x4) | |
Base Product Number |
