



ED4101/5-KD | |
|---|---|
DigiKey Part Number | ED2318-ND |
Manufacturer | |
Manufacturer Product Number | ED4101/5-KD |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Gray, Slate | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹344.79000 | ₹344.79 |
| 10 | ₹245.54500 | ₹2,455.45 |
| 25 | ₹214.70040 | ₹5,367.51 |
| 50 | ₹195.29920 | ₹9,764.96 |
| 100 | ₹179.21530 | ₹17,921.53 |
| 250 | ₹162.44928 | ₹40,612.32 |
| 500 | ₹152.67222 | ₹76,336.11 |
| 1,000 | ₹144.94989 | ₹1,44,949.89 |
| 5,000 | ₹132.93169 | ₹6,64,658.45 |