Parametric Equivalent
Parametric Equivalent

OSTVI140150 | |
|---|---|
DigiKey Part Number | OSTVI140150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVI140150 |
Description | TERM BLK 14POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₹288.92833 | ₹5,200.71 |