OSTVI220152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: ₹556.21667
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₹347.43189
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹270.41165
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹219.56951
Datasheet
Image for OSTVI220152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVI220152

DigiKey Part Number
OSTVI220152-ND
Manufacturer
Manufacturer Product Number
OSTVI220152
Description
TERM BLK 22P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
22
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
12₹445.58417₹5,347.01