



USB-B1SMHSW6 | |
|---|---|
DigiKey Part Number | ED2994-ND |
Manufacturer | |
Manufacturer Product Number | USB-B1SMHSW6 |
Description | CONN RCPT TYPEB 4POS SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹112.28900 | ₹1,122.89 |
| 25 | ₹105.26280 | ₹2,631.57 |
| 50 | ₹100.24940 | ₹5,012.47 |
| 100 | ₹95.45040 | ₹9,545.04 |
| 300 | ₹88.32480 | ₹26,497.44 |
| 500 | ₹85.19810 | ₹42,599.05 |
| 1,000 | ₹81.13053 | ₹81,130.53 |
| 2,500 | ₹76.05282 | ₹1,90,132.05 |