
5HN01C-TB-E | |
---|---|
DigiKey Part Number | 5HN01C-TB-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5HN01C-TB-E |
Description | MOSFET N-CH 50V 100MA CP3 |
Customer Reference | |
Detailed Description | 100mA (Tj) Surface Mount SMCP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current - Continuous Drain (Id) @ 25°C | ||
Mounting Type | Surface Mount | |
Supplier Device Package | SMCP | |
Package / Case | ||
Base Product Number |