MAX1480AEPI+ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 343
Unit Price: ₹5,439.27000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹5,768.21000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: ₹4,712.42000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 819
Unit Price: ₹5,485.86000
Datasheet
1/1 Transceiver Half RS422, RS485 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1480AEPI+

DigiKey Part Number
MAX1480AEPI+-ND
Manufacturer
Manufacturer Product Number
MAX1480AEPI+
Description
IC TRANSCEIVER HALF 1/1 28PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1480AEPI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹5,768.21000₹5,768.21
14₹4,665.55643₹65,317.79
28₹4,487.90429₹1,25,661.32
112₹4,221.27589₹4,72,782.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.