


1PMT5920BT1G | |
|---|---|
DigiKey Part Number | 1PMT5920BT1GOSTR-ND - Tape & Reel (TR) 1PMT5920BT1GOSCT-ND - Cut Tape (CT) 1PMT5920BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5920BT1G |
Description | DIODE ZENER 6.2V 500MW POWERMITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹42.12000 | ₹421.20 |
| 100 | ₹31.31050 | ₹3,131.05 |
| 500 | ₹24.69430 | ₹12,347.15 |
| 1,000 | ₹22.45783 | ₹22,457.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.12818 | ₹60,384.54 |
| 6,000 | ₹19.85669 | ₹1,19,140.14 |
| 9,000 | ₹19.54297 | ₹1,75,886.73 |