
1SV249-TL-E | |
---|---|
DigiKey Part Number | 1SV249-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SV249-TL-E |
Description | RF DIODE PIN 50V 100MW 3MCP |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW 3-MCP |
Datasheet | Datasheet |
EDA/CAD Models | 1SV249-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.23pF @ 50V, 1MHz | |
Resistance @ If, F | 4.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCP | |
Base Product Number |