
2KBP005M | |
|---|---|
DigiKey Part Number | 2KBP005MFS-ND |
Manufacturer | onsemi |
Manufacturer Product Number | 2KBP005M |
Description | BRIDGE RECT 1PHASE 50V 2A KBPM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBPM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3.14 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBPM |
Technology Standard | Supplier Device Package KBPM |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP005G | Diodes Incorporated | 30 | KBP005G-ND | ₹87.59000 | Similar |
| KBP2005G | Diodes Incorporated | 1,854 | KBP2005GDI-ND | ₹87.59000 | Similar |
| VS-2KBP005 | Vishay General Semiconductor - Diodes Division | 244 | 112-VS-2KBP005-ND | ₹428.66000 | Similar |
| VS-2KBP02 | Vishay General Semiconductor - Diodes Division | 1,057 | 2KBP02-ND | ₹247.87000 | Similar |
| VS-2KBP04 | Vishay General Semiconductor - Diodes Division | 357 | VS-2KBP04GI-ND | ₹247.87000 | Similar |

