Bipolar (BJT) Transistor NPN 120 V 1 A 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5682

DigiKey Part Number
2N5682-ND
Manufacturer
onsemi
Manufacturer Product Number
2N5682
Description
TRANS NPN 120V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 1 A 1 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 250mA, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Current - Collector (Ic) (Max)
1 A
Supplier Device Package
TO-39
Voltage - Collector Emitter Breakdown (Max)
120 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.