
2N6338G | |
|---|---|
DigiKey Part Number | 2N6338G-ND |
Manufacturer | |
Manufacturer Product Number | 2N6338G |
Description | TRANS NPN 100V 25A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 25 A 40MHz 200 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N6338G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 2.5A, 25A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10A, 2V | |
Power - Max | 200 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |

