Similar

2SB815-6-TB-E | |
|---|---|
DigiKey Part Number | 2SB815-6-TB-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB815-6-TB-E |
Description | TRANS PNP 15V 0.7A 3-CP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 700 mA 250MHz 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB815-6-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 80mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
