74ABT16646CSSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹181.71273
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹176.12151
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹176.12151
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹176.12151
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹257.19339
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹257.19339
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹334.53774
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹252.53405
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹196.62246
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹259.05704
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹392.31310
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹390.44931
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹259.05704
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹252.53405
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16646CSSC

DigiKey Part Number
74ABT16646CSSC-ND
Manufacturer
Manufacturer Product Number
74ABT16646CSSC
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT16646CSSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes