74ABT16652CMTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5,978
Unit Price: ₹298.19521
Datasheet

Similar


Texas Instruments
In Stock: 1,187
Unit Price: ₹250.67036
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,287
Unit Price: ₹257.19339
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,980
Unit Price: ₹257.19339
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,167
Unit Price: ₹334.53774
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 980
Unit Price: ₹209.66850
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,155
Unit Price: ₹317.76420
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 650
Unit Price: ₹572.16204
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 300
Unit Price: ₹171.46227
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12,555
Unit Price: ₹217.12341
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,145
Unit Price: ₹150.02946
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,640
Unit Price: ₹816.30941
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₹97.76563
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16652CMTD

DigiKey Part Number
74ABT16652CMTD-ND
Manufacturer
Manufacturer Product Number
74ABT16652CMTD
Description
IC TXRX NON-INVERT 5.5V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT16652CMTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes