Direct
Direct
Similar

74F521SCX | |
|---|---|
DigiKey Part Number | 74F521SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F521SCX |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F521SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

