
74F675ASPC | |
---|---|
DigiKey Part Number | 74F675ASPC-ND |
Manufacturer | |
Manufacturer Product Number | 74F675ASPC |
Description | IC SR TRI-STATE 16BIT 24-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F675ASPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |