Direct
Similar

A5191HRTNG-XTD | |
|---|---|
DigiKey Part Number | A5191HRTNG-XTDOS-ND |
Manufacturer | |
Manufacturer Product Number | A5191HRTNG-XTD |
Description | IC HART MODEM CMOS 32QFN |
Customer Reference | |
Detailed Description | 1.2k Modem HART 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A5191HRTNG-XTD Models |
Category | Voltage - Supply 3V ~ 5V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Data Format HART | Base Product Number |
Baud Rates 1.2k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5191HRTNG-XTP | onsemi | 8,550 | 488-A5191HRTNG-XTPCT-ND | ₹433.31000 | Direct |
| AD5700BCPZ-R5 | Analog Devices Inc. | 555 | 505-AD5700BCPZ-R5CT-ND | ₹1,326.97000 | Similar |

