ADT7463ARQZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5,513
Unit Price: ₹418.41000
Datasheet
Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7463ARQZ-REEL

DigiKey Part Number
2156-ADT7463ARQZ-REEL-OS-ND
Manufacturer
Manufacturer Product Number
ADT7463ARQZ-REEL
Description
IC REMOTE THERMAL CTRLR 24-QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7463ARQZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Last Time Buy
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 120°C, External Sensor
Accuracy
±1.5°C(Max)
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Last Time Buy Date: 05/07/2026
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
91₹307.51385₹27,983.76