
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | - | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,621.32000 | ₹2,621.32 |
| 5 | ₹2,349.03200 | ₹11,745.16 |
| 10 | ₹2,251.65300 | ₹22,516.53 |
| 25 | ₹2,138.39520 | ₹53,459.88 |
| 40 | ₹2,086.34125 | ₹83,453.65 |
| 80 | ₹2,016.25388 | ₹1,61,300.31 |
| 440 | ₹1,873.12120 | ₹8,24,173.33 |






