CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57)
The Current State of Machine Vision Technology
Vision IoT | 2019 Technology Seminar – IoT

AR0144CSSM20SUKA0-CRBR1

DigiKey Part Number
AR0144CSSM20SUKA0-CRBR1-ND
Manufacturer
Manufacturer Product Number
AR0144CSSM20SUKA0-CRBR1
Description
1MP 1/4 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 800V
Frames per Second
60.0
Voltage - Supply
-
Package / Case
69-WFBGA, CSPBGA
Supplier Device Package
69-ODCSP (5.55x5.57)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.