The Current State of Machine Vision Technology
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
The Current State of Machine Vision Technology
Vision IoT | 2019 Technology Seminar – IoT

AR0144CSSM28SUD20-RC1

DigiKey Part Number
488-AR0144CSSM28SUD20-RC1-ND
Manufacturer
Manufacturer Product Number
AR0144CSSM28SUD20-RC1
Description
IMAGE SENSOR CMOS 1MP 1/4 CIS SO
Customer Reference
Detailed Description
Image Sensor 1280H x 800V 3µm x 3µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 800V
Frames per Second
60.0
Voltage - Supply
1.2V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,579
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹859.17000₹859.17
5₹776.98400₹3,884.92
10₹746.51300₹7,465.13
25₹709.96560₹17,749.14
50₹685.02900₹34,251.45
100₹662.16110₹66,216.11
500₹616.09178₹3,08,045.89