
031-6991 | |
|---|---|
DigiKey Part Number | 115-031-6991-ND |
Manufacturer | |
Manufacturer Product Number | 031-6991 |
Description | BNC STRAIGHT BULKHEAD JACK FOR 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,362.38000 | ₹1,362.38 |
| 10 | ₹1,158.02200 | ₹11,580.22 |
| 25 | ₹1,085.46800 | ₹27,136.70 |
| 50 | ₹1,033.67500 | ₹51,683.75 |
| 100 | ₹984.35170 | ₹98,435.17 |
| 250 | ₹922.76504 | ₹2,30,691.26 |
| 500 | ₹878.76262 | ₹4,39,381.31 |
| 1,000 | ₹836.88297 | ₹8,36,882.97 |