



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | 52-PLCC | |
Operating Temperature | - | |
Base Product Number |





