AR0830 - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0830CSSH35SMKAH3-GEVB

DigiKey Part Number
5556-AR0830CSSH35SMKAH3-GEVB-ND
Manufacturer
Manufacturer Product Number
AR0830CSSH35SMKAH3-GEVB
Description
8MP 1/2 CIS CSP59 RGBIR 35DEG CR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AR0830 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
8.3 Megapixel
Interface
I2C, MIPI
Sensitivity
60fps
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
AR0830
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹28,442.23000₹28,442.23
Manufacturers Standard Package