
ARRAYRDM-0116A10-DFN-TR-E | |
|---|---|
DigiKey Part Number | 5556-ARRAYRDM-0116A10-DFN-TR-E-ND |
Manufacturer | |
Manufacturer Product Number | ARRAYRDM-0116A10-DFN-TR-E |
Description | ISG AUTO SOLUTIONS |
Customer Reference | |
Detailed Description | Photodiode 36-DFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-DFN Exposed Pad |