



ARX3A0CSSM00SMD20-RC1 | |
|---|---|
DigiKey Part Number | 488-ARX3A0CSSM00SMD20-RC1-ND |
Manufacturer | |
Manufacturer Product Number | ARX3A0CSSM00SMD20-RC1 |
Description | IMAGE SENSOR 0.3MP |
Customer Reference | |
Detailed Description | CMOS Image Sensor 560H x 560V 2.2µm x 2.2µm Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 560H x 560V | |
Frames per Second | 360.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Base Product Number |