



ARX3A0CSSM00SMKAH3-GEVB | |
|---|---|
DigiKey Part Number | 488-ARX3A0CSSM00SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | ARX3A0CSSM00SMKAH3-GEVB |
Description | 0.3MP 1/10.3 CIS SOC MON |
Customer Reference | |
Detailed Description | ARX3A0 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 360fps | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ARX3A0 | |
Note | - | |
Base Product Number |