
AX8052F100-3-TW30 | |
|---|---|
DigiKey Part Number | AX8052F100-3-TW30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX8052F100-3-TW30 |
Description | MCU 8BIT 64KB FLASH 28QFN |
Customer Reference | |
Detailed Description | 8052 - Microcontroller IC 8-Bit 20 MIPS 64KB (64K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AX8052F100-3-TW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 20 MIPS | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |