


CAT4016HV6-GT2 | |
|---|---|
DigiKey Part Number | CAT4016HV6-GT2OSTR-ND - Tape & Reel (TR) CAT4016HV6-GT2OSCT-ND - Cut Tape (CT) CAT4016HV6-GT2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4016HV6-GT2 |
Description | IC LED DRVR LIN PWM 80MA 24TQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4016HV6-GT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 80mA | |
Frequency | 25MHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹94.77000 | ₹947.70 |
| 25 | ₹85.91760 | ₹2,147.94 |
| 100 | ₹76.17020 | ₹7,617.02 |
| 250 | ₹71.52584 | ₹17,881.46 |
| 500 | ₹68.72840 | ₹34,364.20 |
| 1,000 | ₹66.42484 | ₹66,424.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹64.52898 | ₹1,29,057.96 |
| 4,000 | ₹62.96858 | ₹2,51,874.32 |
| 6,000 | ₹62.18721 | ₹3,73,123.26 |
| 10,000 | ₹61.32170 | ₹6,13,217.00 |
| 14,000 | ₹60.81571 | ₹8,51,419.94 |