CAT25160HU2I-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 394
Unit Price: ₹66.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹73.05782
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹73.05782
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹65.23020
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹73.05782
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹65.23020
Datasheet

Similar


Microchip Technology
In Stock: 1,292
Unit Price: ₹45.66000
Datasheet

Similar


STMicroelectronics
In Stock: 743
Unit Price: ₹52.18000
Datasheet

Similar


STMicroelectronics
In Stock: 591
Unit Price: ₹70.82000
Datasheet

Similar


STMicroelectronics
In Stock: 11,231
Unit Price: ₹46.59000
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25160HU2I-GT3

DigiKey Part Number
CAT25160HU2I-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25160HU2I-GT3
Description
IC EEPROM 16KBIT SPI 10MHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CAT25160HU2I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC