CD4053BCMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 351
Unit Price: ₹60.57000
Datasheet

Similar


onsemi
In Stock: 6,563
Unit Price: ₹60.57000
Datasheet

Similar


onsemi
In Stock: 1,86,327
Unit Price: ₹51.25000
Datasheet

Similar


onsemi
In Stock: 2,297
Unit Price: ₹71.75000
Datasheet

Similar


onsemi
In Stock: 27,830
Unit Price: ₹141.64000
Datasheet

Similar


onsemi
In Stock: 417
Unit Price: ₹51.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,683
Unit Price: ₹30.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,880
Unit Price: ₹35.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: ₹30.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,502
Unit Price: ₹113.69000
Datasheet

Similar


Texas Instruments
In Stock: 19,727
Unit Price: ₹56.84000
Datasheet

Similar


Texas Instruments
In Stock: 18,488
Unit Price: ₹70.82000
Datasheet

Similar


Texas Instruments
In Stock: 3,257
Unit Price: ₹113.69000
Datasheet

Similar


Texas Instruments
In Stock: 2,761
Unit Price: ₹73.62000
Datasheet
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BCMX

DigiKey Part Number
CD4053BCMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4053BCMX
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BCMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
5V ~ 15V
Voltage - Supply, Dual (V±)
±2.5V ~ 7.5V
Switch Time (Ton, Toff) (Max)
320ns, 150ns
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-40dB @ 3MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes