
CM1693-04DE | |
|---|---|
DigiKey Part Number | CM1693-04DEOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1693-04DE |
Description | FILTER LC(PI) 26NH/22PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 26nH, C = 22pF (Total) 30 mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 6GHz | |
Resistance - Channel (Ohms) | - | |
Current | 30 mA | |
Values | L = 26nH, C = 22pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |