
CM2009-02QR | |
|---|---|
DigiKey Part Number | CM2009-02QROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM2009-02QR |
Description | TVS DEV DIODE ARRAY 6V 16-QSOP |
Customer Reference | |
Detailed Description | Diode Array TVS Device 1 Circuit 6V Surface Mount 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | CM2009-02QR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 6V | |
Technology | Diode Array | |
Number of Circuits | 1 | |
Applications | DVI-I, VGA Ports | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |