Direct

CS3351YD14 | |
|---|---|
DigiKey Part Number | CS3351YD14-ND |
Manufacturer | |
Manufacturer Product Number | CS3351YD14 |
Description | IC DRIVER DARL ALT REG 14-SOIC |
Customer Reference | |
Detailed Description | Alternator, 3-Phase PMIC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3351YD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Alternator, 3-Phase | |
Current - Supply | 12mA | |
Voltage - Supply | 9V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
