
CS51031GD8 | |
|---|---|
DigiKey Part Number | CS51031GD8-ND |
Manufacturer | |
Manufacturer Product Number | CS51031GD8 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
EDA/CAD Models | CS51031GD8 Models |
Category | Frequency - Switching 200kHz |
Manufacturer onsemi | Duty Cycle (Max) 83.3% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.3V ~ 20V |