Multiplexer 1 x 8:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74251N

DigiKey Part Number
DM74251N-ND
Manufacturer
Manufacturer Product Number
DM74251N
Description
IC MULTIPLEXER 1 X 8:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.