
DM7474N | |
|---|---|
DigiKey Part Number | DM7474N-ND |
Manufacturer | |
Manufacturer Product Number | DM7474N |
Description | IC FF D-TYPE DOUBLE 1BIT 14MDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DM7474N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 15 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 16mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 30 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-MDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |

