DM74ALS534WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,127
Unit Price: ₹483.64000
Datasheet

Similar


Texas Instruments
In Stock: 14,938
Unit Price: ₹376.47149
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS534WM

DigiKey Part Number
DM74ALS534WM-ND
Manufacturer
Manufacturer Product Number
DM74ALS534WM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS534WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
16ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
2.6mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
19 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes