
FAN5333BSX | |
|---|---|
DigiKey Part Number | FAN5333BSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5333BSX |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN5333BSX Models |
Category | Voltage - Output 30V |
Manufacturer onsemi | Current - Output / Channel 1.5A (Switch) |
Packaging Tape & Reel (TR) | Frequency 1.5MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Min) 1.8V | Supplier Device Package SOT-23-5 |
Voltage - Supply (Max) 5.5V | Base Product Number |













