
FAN5361UMP182X | |
|---|---|
DigiKey Part Number | FAN5361UMP182XTR-ND - Tape & Reel (TR) FAN5361UMP182XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN5361UMP182X |
Description | IC REG BUCK 1.82V 600MA 6UMLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN5361UMP182X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UMLP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹67.83900 | ₹678.39 |
| 25 | ₹61.20440 | ₹1,530.11 |
| 100 | ₹53.92670 | ₹5,392.67 |
| 250 | ₹50.46208 | ₹12,615.52 |
| 500 | ₹48.37098 | ₹24,185.49 |
| 1,000 | ₹46.65078 | ₹46,650.78 |