
FAN7688SJX | |
---|---|
DigiKey Part Number | FAN7688SJXTR-ND - Tape & Reel (TR) FAN7688SJXCT-ND - Cut Tape (CT) FAN7688SJXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7688SJX |
Description | IC CNTRLR PC PS OUTPUT 16SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 18V | |
Current - Supply | 80 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹299.05000 | ₹299.05 |
10 | ₹190.88000 | ₹1,908.80 |
25 | ₹162.57160 | ₹4,064.29 |
100 | ₹130.56320 | ₹13,056.32 |
250 | ₹114.84732 | ₹28,711.83 |
500 | ₹105.17820 | ₹52,589.10 |
1,000 | ₹97.07979 | ₹97,079.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹101.54918 | ₹2,03,098.36 |
4,000 | ₹99.30583 | ₹3,97,223.32 |
6,000 | ₹98.18297 | ₹5,89,097.82 |