
FDC6020C | |
|---|---|
DigiKey Part Number | FDC6020CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC6020C |
Description | MOSFET N/P-CH 20V 5.9A 6SSOT |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.9A, 4.2A 1.2W Surface Mount SuperSOT™-6 FLMP |
Datasheet | Datasheet |
EDA/CAD Models | FDC6020C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.9A, 4.2A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 677pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SSOT Flat-lead, SuperSOT™-6 FLMP | |
Supplier Device Package | SuperSOT™-6 FLMP | |
Base Product Number |