P-Channel 35 V 13A (Ta), 55A (Tc) 3.1W (Ta), 57W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 35 V 13A (Ta), 55A (Tc) 3.1W (Ta), 57W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6637

DigiKey Part Number
FDD6637TR-ND - Tape & Reel (TR)
FDD6637CT-ND - Cut Tape (CT)
FDD6637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD6637
Description
MOSFET P-CH 35V 13A/55A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 35 V 13A (Ta), 55A (Tc) 3.1W (Ta), 57W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
35 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.6mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹202.21000₹202.21
10₹129.62200₹1,296.22
100₹87.97690₹8,797.69
500₹70.12806₹35,064.03
1,000₹67.16661₹67,166.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹58.18086₹1,45,452.15
5,000₹54.87500₹2,74,375.00
Manufacturers Standard Package