


FDD86367-F085 | |
|---|---|
DigiKey Part Number | FDD86367-F085TR-ND - Tape & Reel (TR) FDD86367-F085CT-ND - Cut Tape (CT) FDD86367-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86367-F085 |
Description | MOSFET N-CH 80V 100A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD86367-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4840 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹175.84200 | ₹1,758.42 |
| 100 | ₹121.28160 | ₹12,128.16 |
| 500 | ₹100.35760 | ₹50,178.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹82.37978 | ₹2,05,949.45 |
| 5,000 | ₹81.99212 | ₹4,09,960.60 |
